Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263

MBRB20100CT

DigiKey Part Number
F7356TR-ND - Tape & Reel (TR)
F7356CT-ND - Cut Tape (CT)
F7356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB20100CT
Description
DIODE ARRAY SCHOT 100V 10A TO263
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io) (per Diode)
10A
Manufacturer
Littelfuse Inc.
Voltage - Forward (Vf) (Max) @ If
800 mV @ 5 A
Series
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-263 (D2PAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVBB20100CTT4Gonsemi800NRVBB20100CTT4GOSCT-ND69,87000 KčSimilar
NRVBB60H100CTT4Gonsemi47 069NRVBB60H100CTT4GOSCT-ND96,98000 KčSimilar
NRVBBS20100CTT4Gonsemi784488-NRVBBS20100CTT4GCT-ND69,87000 KčSimilar
NTSB20100CTGRochester Electronics, LLC24 0272156-NTSB20100CTG-OS-ND16,31497 KčSimilar
NTSB30100CTT4Gonsemi6 174NTSB30100CTT4GOSCT-ND48,80000 KčSimilar
In-Stock: 16 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,03000 Kč64,03 Kč
1041,75300 Kč417,53 Kč
10029,06840 Kč2 906,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80028,03526 Kč22 428,21 Kč
Manufacturers Standard Package
Unit Price without VAT:64,03000 Kč
Unit Price with VAT:77,47630 Kč