DSTB60100C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 11,72131 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 19,27049 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 538
Unit Price: 78,63000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 39,96377 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 51,73806 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,02740 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 688
Unit Price: 23,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 66
Unit Price: 26,28000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 912
Unit Price: 27,32000 Kč
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: 64,03000 Kč
Datasheet

Similar


onsemi
In Stock: 3 514
Unit Price: 58,40000 Kč
Datasheet

Similar


onsemi
In Stock: 10 825
Unit Price: 55,48000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 32,14563 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 597
Unit Price: 42,55000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263

DSTB60100C

DigiKey Part Number
F7437TR-ND - Tape & Reel (TR)
F7437CT-ND - Cut Tape (CT)
F7437DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSTB60100C
Description
DIODE ARRAY SCHOT 100V 30A TO263
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 30 A
Manufacturer
Littelfuse Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-263 (D2PAK)
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBD10100-GComchip Technology0CDBD10100-G-ND11,72131 KčSimilar
CDBD20100-GComchip Technology0CDBD20100-G-ND19,27049 KčSimilar
CSHDD16-100C TR13 PBFREECentral Semiconductor Corp5381514-CSHDD16-100CTR13PBFREECT-ND78,63000 KčSimilar
DSSK16-01AS-TRLIXYS0DSSK16-01AS-TRL-ND39,96377 KčSimilar
DSSK28-01AS-TRLIXYS0DSSK28-01AS-TRL-ND51,73806 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,66000 Kč113,66 Kč
1075,45500 Kč754,55 Kč
10053,79050 Kč5 379,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80047,60138 Kč38 081,10 Kč
Manufacturers Standard Package
Unit Price without VAT:113,66000 Kč
Unit Price with VAT:137,52860 Kč