Similar

CDBD20100-G | |
|---|---|
DigiKey Part Number | CDBD20100-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBD20100-G |
Description | DIODE ARRAY SCHOT 100V 20A D2PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer Comchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VB40100G-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | VB40100G-E3/4W-ND | 28,29549 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,27049 Kč | 15 416,39 Kč |
| Unit Price without VAT: | 19,27049 Kč |
|---|---|
| Unit Price with VAT: | 23,31729 Kč |


