
MBRB10100CT | |
|---|---|
DigiKey Part Number | 1655-MBRB10100CTTR-ND - Tape & Reel (TR) 1655-MBRB10100CTCT-ND - Cut Tape (CT) 1655-MBRB10100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10100CT |
Description | DIODE ARRAY SCHOTTKY 100V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20H100CTT4G | onsemi | 10 825 | MBRB20H100CTT4GOSCT-ND | 55,48000 Kč | Similar |
| MBRS20H100CT | Taiwan Semiconductor Corporation | 550 | 1801-MBRS20H100CTCT-ND | 40,25000 Kč | Similar |
| NTSB30100CTT4G | onsemi | 6 174 | NTSB30100CTT4GOSCT-ND | 48,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 15,72500 Kč | 157,25 Kč |
| 100 | 10,31100 Kč | 1 031,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,45975 Kč | 5 967,80 Kč |
| 1 600 | 6,79251 Kč | 10 868,02 Kč |
| 2 400 | 6,45243 Kč | 15 485,83 Kč |
| 4 000 | 6,07020 Kč | 24 280,80 Kč |
| 5 600 | 5,84386 Kč | 32 725,62 Kč |
| 8 000 | 5,62384 Kč | 44 990,72 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

