
FGG.1B.308.CLAD52Z | |
|---|---|
DigiKey Part Number | 1124-1460-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.308.CLAD52Z |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1B.308.CLAD52Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert 308 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,03000 Kč | 1 019,03 Kč |
| 10 | 866,04200 Kč | 8 660,42 Kč |
| 30 | 801,47267 Kč | 24 044,18 Kč |
| 50 | 773,12540 Kč | 38 656,27 Kč |
| 100 | 736,26550 Kč | 73 626,55 Kč |
| 250 | 690,23112 Kč | 172 557,78 Kč |
| Unit Price without VAT: | 1 019,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 233,02630 Kč |






























