




EGG.1B.308.CYM | |
|---|---|
DigiKey Part Number | 1124-1045-ND |
Manufacturer | |
Manufacturer Product Number | EGG.1B.308.CYM |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | EGG.1B.308.CYM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 308 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 062,71000 Kč | 1 062,71 Kč |
| 10 | 903,35500 Kč | 9 033,55 Kč |
| 25 | 846,80720 Kč | 21 170,18 Kč |
| 50 | 806,41980 Kč | 40 320,99 Kč |
| 100 | 767,97040 Kč | 76 797,04 Kč |
| 250 | 719,96264 Kč | 179 990,66 Kč |
| Unit Price without VAT: | 1 062,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 285,87910 Kč |
























