
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer, Insulating | |
For Use With/Related Products | 1B, 1S Series Panel Mount Connector | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 25 | 21,64480 Kč | 541,12 Kč |
| 50 | 20,60740 Kč | 1 030,37 Kč |
| 100 | 19,62050 Kč | 1 962,05 Kč |
| 250 | 18,39172 Kč | 4 597,93 Kč |
| 500 | 17,51276 Kč | 8 756,38 Kč |
| 1 000 | 16,67682 Kč | 16 676,82 Kč |
| 2 500 | 15,63293 Kč | 39 082,32 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |











