


EGG.1B.304.CLL | |
|---|---|
DigiKey Part Number | 1124-1040-ND |
Manufacturer | |
Manufacturer Product Number | EGG.1B.304.CLL |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.1B.304.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,65000 Kč | 699,65 Kč |
| 10 | 594,64200 Kč | 5 946,42 Kč |
| 30 | 550,29467 Kč | 16 508,84 Kč |
| 50 | 530,82100 Kč | 26 541,05 Kč |
| 100 | 505,50380 Kč | 50 550,38 Kč |
| 250 | 473,89296 Kč | 118 473,24 Kč |
| Unit Price without VAT: | 699,65000 Kč |
|---|---|
| Unit Price with VAT: | 846,57650 Kč |






























