
FGG.1B.304.CYCD62Z | |
|---|---|
DigiKey Part Number | FGG.1B.304.CYCD62Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.304.CYCD62Z |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1B.304.CYCD62Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert 304 | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 056,62000 Kč | 1 056,62 Kč |
| 10 | 898,14700 Kč | 8 981,47 Kč |
| 30 | 831,19167 Kč | 24 935,75 Kč |
| 50 | 801,78760 Kč | 40 089,38 Kč |
| 100 | 763,55660 Kč | 76 355,66 Kč |
| 250 | 715,82348 Kč | 178 955,87 Kč |
| Unit Price without VAT: | 1 056,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 278,51020 Kč |



