
FGG.1B.304.CYCD52 | |
|---|---|
DigiKey Part Number | FGG.1B.304.CYCD52-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.304.CYCD52 |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1B.304.CYCD52 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert 304 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 047,59000 Kč | 1 047,59 Kč |
| 10 | 890,42000 Kč | 8 904,20 Kč |
| 30 | 824,02467 Kč | 24 720,74 Kč |
| 50 | 794,87920 Kč | 39 743,96 Kč |
| 100 | 756,98000 Kč | 75 698,00 Kč |
| 250 | 709,65512 Kč | 177 413,78 Kč |
| Unit Price without VAT: | 1 047,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 267,58390 Kč |



