
FFG.1B.304.CLAD52Z | |
|---|---|
DigiKey Part Number | FFG.1B.304.CLAD52Z-ND |
Manufacturer | |
Manufacturer Product Number | FFG.1B.304.CLAD52Z |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFG.1B.304.CLAD52Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert 304 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,02000 Kč | 884,02 Kč |
| 10 | 751,28700 Kč | 7 512,87 Kč |
| 30 | 695,27167 Kč | 20 858,15 Kč |
| 50 | 670,67620 Kč | 33 533,81 Kč |
| 100 | 638,69620 Kč | 63 869,62 Kč |
| 250 | 598,76048 Kč | 149 690,12 Kč |
| Unit Price without VAT: | 884,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,66420 Kč |



