




EGG.1B.305.CYM | |
|---|---|
DigiKey Part Number | 1124-1041-ND |
Manufacturer | |
Manufacturer Product Number | EGG.1B.305.CYM |
Description | CONN RCPT FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | EGG.1B.305.CYM Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 9A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Crimp | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,94000 Kč | 911,94 Kč |
| 10 | 775,18300 Kč | 7 751,83 Kč |
| 30 | 717,36867 Kč | 21 521,06 Kč |
| 50 | 691,99320 Kč | 34 599,66 Kč |
| 100 | 658,99700 Kč | 65 899,70 Kč |
| 250 | 617,79644 Kč | 154 449,11 Kč |
| Unit Price without VAT: | 911,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,44740 Kč |






















