
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 57,91200 Kč | 579,12 Kč |
| 25 | 54,27560 Kč | 1 356,89 Kč |
| 50 | 51,68440 Kč | 2 584,22 Kč |
| 100 | 49,21510 Kč | 4 921,51 Kč |
| 250 | 46,13344 Kč | 11 533,36 Kč |
| 500 | 43,93160 Kč | 21 965,80 Kč |
| 1 000 | 41,83558 Kč | 41 835,58 Kč |
| 2 500 | 39,21872 Kč | 98 046,80 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |













