Tool Positioner For Contacts, 22-32 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCE.91.071.BVM

DigiKey Part Number
1124-1259-ND
Manufacturer
Manufacturer Product Number
DCE.91.071.BVM
Description
TOOL POSITIONER FOR CRIMP SKT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tool Positioner For Contacts, 22-32 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Tool Type
Positioner
For Use With/Related Products
Contacts, 22-32 AWG
Specifications
-
Compatible Tools
DPC.91.701.V, DPC.91.701.C
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 636,30000 Kč2 636,30 Kč
52 443,41200 Kč12 217,06 Kč
102 364,87900 Kč23 648,79 Kč
252 265,00400 Kč56 625,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 636,30000 Kč
Unit Price with VAT:3 189,92300 Kč