



ECG.1B.308.CLN | |
|---|---|
DigiKey Part Number | 1124-1326-ND |
Manufacturer | |
Manufacturer Product Number | ECG.1B.308.CLN |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.1B.308.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,74000 Kč | 827,74 Kč |
| 10 | 703,47500 Kč | 7 034,75 Kč |
| 30 | 651,02200 Kč | 19 530,66 Kč |
| 50 | 627,98720 Kč | 31 399,36 Kč |
| 100 | 598,04190 Kč | 59 804,19 Kč |
| 250 | 560,64912 Kč | 140 162,28 Kč |
| Unit Price without VAT: | 827,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,56540 Kč |























