
ECG.1B.310.CLN | |
|---|---|
DigiKey Part Number | ECG.1B.310.CLN-ND |
Manufacturer | |
Manufacturer Product Number | ECG.1B.310.CLN |
Description | CONN RCPT FMALE 10POS GOLD SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.1B.310.CLN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 310 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Front and Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,80000 Kč | 1 089,80 Kč |
| 10 | 926,24300 Kč | 9 262,43 Kč |
| 25 | 868,27560 Kč | 21 706,89 Kč |
| 50 | 826,86340 Kč | 41 343,17 Kč |
| 100 | 787,44180 Kč | 78 744,18 Kč |
| 250 | 745,95396 Kč | 186 488,49 Kč |
| Unit Price without VAT: | 1 089,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,65800 Kč |



