
GMA.1B.045.DG | |
|---|---|
DigiKey Part Number | 1124-1108-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.045.DG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.045.DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1E, 1K, 1L, 1S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 87,43600 Kč | 874,36 Kč |
| 25 | 81,95080 Kč | 2 048,77 Kč |
| 50 | 78,03700 Kč | 3 901,85 Kč |
| 100 | 74,30980 Kč | 7 430,98 Kč |
| 250 | 69,65708 Kč | 17 414,27 Kč |
| 500 | 66,33352 Kč | 33 166,76 Kč |
| 1 000 | 63,16975 Kč | 63 169,75 Kč |
| 2 500 | 59,21898 Kč | 148 047,45 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |










