
GMA.1B.045.DN | |
|---|---|
DigiKey Part Number | 1124-1110-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.045.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.045.DN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1E, 1K, 1L, 1S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 82,43800 Kč | 824,38 Kč |
| 30 | 76,27167 Kč | 2 288,15 Kč |
| 50 | 73,57280 Kč | 3 678,64 Kč |
| 100 | 70,05770 Kč | 7 005,77 Kč |
| 250 | 65,67000 Kč | 16 417,50 Kč |
| 500 | 62,53666 Kč | 31 268,33 Kč |
| 1 000 | 59,55369 Kč | 59 553,69 Kč |
| 2 500 | 55,82923 Kč | 139 573,08 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |











