
ECG.1B.308.CLL | |
|---|---|
DigiKey Part Number | ECG.1B.308.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECG.1B.308.CLL |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ECG.1B.308.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,02000 Kč | 884,02 Kč |
| 10 | 751,28700 Kč | 7 512,87 Kč |
| 30 | 695,27167 Kč | 20 858,15 Kč |
| 50 | 670,67620 Kč | 33 533,81 Kč |
| 100 | 638,69620 Kč | 63 869,62 Kč |
| 250 | 598,76048 Kč | 149 690,12 Kč |
| Unit Price without VAT: | 884,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,66420 Kč |




