Connector Strain Relief Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.1B.045.DV

DigiKey Part Number
GMA.1B.045.DV-ND
Manufacturer
Manufacturer Product Number
GMA.1B.045.DV
Description
CONN STRAIN RELIEF GREEN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Green
Datasheet
 Datasheet
EDA/CAD Models
GMA.1B.045.DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
LEMO
For Use With/Related Products
1E, 1K, 1L, 1S Series Connector
Series
Material
Thermoplastic Polyurethane (TPU)
Packaging
Box
Color
Green
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
10103,60400 Kč1 036,04 Kč
3095,87000 Kč2 876,10 Kč
5092,47520 Kč4 623,76 Kč
10088,05930 Kč8 805,93 Kč
25082,54648 Kč20 636,62 Kč
50078,60812 Kč39 304,06 Kč
1 00074,85934 Kč74 859,34 Kč
2 50070,17842 Kč175 446,05 Kč
Manufacturers Standard Package
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč