
HEG.1B.308.CLLPV | |
|---|---|
DigiKey Part Number | HEG.1B.308.CLLPV-ND |
Manufacturer | |
Manufacturer Product Number | HEG.1B.308.CLLPV |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HEG.1B.308.CLLPV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Potted, Vacuumtight |
Shell Size - Insert 308 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 100°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 471,04000 Kč | 2 471,04 Kč |
| 10 | 2 100,61900 Kč | 21 006,19 Kč |
| 30 | 1 944,07867 Kč | 58 322,36 Kč |
| 50 | 1 875,33980 Kč | 93 766,99 Kč |
| 100 | 1 787,45480 Kč | 178 745,48 Kč |
| Unit Price without VAT: | 2 471,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 989,95840 Kč |


