
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1B, 1S Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 123,97200 Kč | 1 239,72 Kč |
| 25 | 116,20280 Kč | 2 905,07 Kč |
| 50 | 110,65100 Kč | 5 532,55 Kč |
| 100 | 105,36590 Kč | 10 536,59 Kč |
| 250 | 98,77124 Kč | 24 692,81 Kč |
| 500 | 94,05970 Kč | 47 029,85 Kč |
| 1 000 | 89,57453 Kč | 89 574,53 Kč |
| 2 500 | 83,97335 Kč | 209 933,38 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |




