New at DigiKey
Male Insert Gray 10+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 10+Ground Position Push In
381166837

381166837

DigiKey Part Number
2181-381166837-ND
Manufacturer
Manufacturer Product Number
381166837
Description
EPIC H-BE 010 MQL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Insert Gray 10+Ground Position Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
10+Ground
Size
-
Termination Style
Push In
Voltage Rating
600V
Current Rating (Amps)
13A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Gray
Housing Material
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1380,37000 Kč380,37 Kč
10323,18100 Kč3 231,81 Kč
25302,94320 Kč7 573,58 Kč
50288,48180 Kč14 424,09 Kč
100274,71930 Kč27 471,93 Kč
250257,53328 Kč64 383,32 Kč
500245,25650 Kč122 628,25 Kč
Manufacturers Standard Package
Unit Price without VAT:380,37000 Kč
Unit Price with VAT:460,24770 Kč