
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,52000 Kč | 459,52 Kč |
| 10 | 390,49900 Kč | 3 904,99 Kč |
| 25 | 366,04280 Kč | 9 151,07 Kč |
| 50 | 348,57540 Kč | 17 428,77 Kč |
| 100 | 331,94590 Kč | 33 194,59 Kč |
| 250 | 311,18216 Kč | 77 795,54 Kč |
| 500 | 296,34990 Kč | 148 174,95 Kč |
| Unit Price without VAT: | 459,52000 Kč |
|---|---|
| Unit Price with VAT: | 556,01920 Kč |










