
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Epic® H6B Hood | |
Specifications | Locking Clip (1) | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,56000 Kč | 977,56 Kč |
| 10 | 830,94900 Kč | 8 309,49 Kč |
| 25 | 778,95120 Kč | 19 473,78 Kč |
| 50 | 741,79360 Kč | 37 089,68 Kč |
| 100 | 706,42540 Kč | 70 642,54 Kč |
| 250 | 662,28520 Kč | 165 571,30 Kč |
| Unit Price without VAT: | 977,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,84760 Kč |











