New at DigiKey
Female Insert Gray 10+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 10+Ground Position Push In
381166836

381166836

DigiKey Part Number
2181-381166836-ND
Manufacturer
Manufacturer Product Number
381166836
Description
EPIC H-BE 010 FQL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 10+Ground Position Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
10+Ground
Size
-
Termination Style
Push In
Voltage Rating
600V
Current Rating (Amps)
13A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Gray
Housing Material
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1370,27000 Kč370,27 Kč
10314,59200 Kč3 145,92 Kč
25294,89360 Kč7 372,34 Kč
50280,81540 Kč14 040,77 Kč
100267,41920 Kč26 741,92 Kč
250250,69204 Kč62 673,01 Kč
500238,74026 Kč119 370,13 Kč
Manufacturers Standard Package
Unit Price without VAT:370,27000 Kč
Unit Price with VAT:448,02670 Kč