
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,54000 Kč | 778,54 Kč |
| 10 | 661,70300 Kč | 6 617,03 Kč |
| 25 | 620,28440 Kč | 15 507,11 Kč |
| 50 | 590,69440 Kč | 29 534,72 Kč |
| 100 | 562,52910 Kč | 56 252,91 Kč |
| 250 | 527,35384 Kč | 131 838,46 Kč |
| Unit Price without VAT: | 778,54000 Kč |
|---|---|
| Unit Price with VAT: | 942,03340 Kč |



