3 Module Male Heavy Duty Docking, Carrier Shell Frame Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10381200

DigiKey Part Number
2181-10381200-ND
Manufacturer
Manufacturer Product Number
10381200
Description
MCR 10 S FRAME F. MALE MODULES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Module Male Heavy Duty Docking, Carrier Shell Frame Size Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male
Manufacturer
LAPP
Frame Type
Docking, Carrier Shell Frame
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Number of Modules
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1466,33000 Kč466,33 Kč
10396,25500 Kč3 962,55 Kč
25371,44480 Kč9 286,12 Kč
50353,72180 Kč17 686,09 Kč
100336,84760 Kč33 684,76 Kč
250315,77728 Kč78 944,32 Kč
500300,72464 Kč150 362,32 Kč
Unit Price without VAT:466,33000 Kč
Unit Price with VAT:564,25930 Kč