
Category | Termination Style Crimp |
Manufacturer LAPP | Voltage Rating 630V |
Series | Current Rating (Amps) 40A |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Color Black |
Connector Type Module without Contacts | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 29,26000 Kč | 292,60 Kč |
| 30 | 27,07033 Kč | 812,11 Kč |
| 50 | 26,11100 Kč | 1 305,55 Kč |
| 100 | 24,86390 Kč | 2 486,39 Kč |
| 250 | 23,30476 Kč | 5 826,19 Kč |
| 500 | 22,19192 Kč | 11 095,96 Kč |
| 1 000 | 21,13288 Kč | 21 132,88 Kč |
| 2 500 | 19,81022 Kč | 49 525,55 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |











