5 Module Male Heavy Duty Docking, Carrier Shell Frame Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10381400

DigiKey Part Number
2181-10381400-ND
Manufacturer
Manufacturer Product Number
10381400
Description
MCR 16 S FRAME F. MALE MODULES A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Module Male Heavy Duty Docking, Carrier Shell Frame Size Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Modules
5
Manufacturer
LAPP
Gender
Male
Series
Frame Type
Docking, Carrier Shell Frame
Packaging
Bulk
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1448,60000 Kč448,60 Kč
10381,17600 Kč3 811,76 Kč
25357,31320 Kč8 932,83 Kč
50340,25740 Kč17 012,87 Kč
100324,02360 Kč32 402,36 Kč
250303,75784 Kč75 939,46 Kč
500289,27746 Kč144 638,73 Kč
Unit Price without VAT:448,60000 Kč
Unit Price with VAT:542,80600 Kč