
Category | Pin or Socket Socket |
Manufacturer LAPP | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09320006205 | HARTING | 4 514 | 1195-1980-ND | 113,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,36000 Kč | 257,36 Kč |
| 10 | 218,75300 Kč | 2 187,53 Kč |
| 25 | 205,05120 Kč | 5 126,28 Kč |
| 50 | 195,26180 Kč | 9 763,09 Kč |
| 100 | 185,94350 Kč | 18 594,35 Kč |
| 300 | 172,08220 Kč | 51 624,66 Kč |
| 500 | 165,99602 Kč | 82 998,01 Kč |
| 1 000 | 158,08365 Kč | 158 083,65 Kč |
| Unit Price without VAT: | 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 311,40560 Kč |






