
Category | Termination Style Crimp |
Manufacturer LAPP | Voltage Rating 630V |
Series | Current Rating (Amps) 40A |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Black |
Connector Type Module without Contacts | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 33,59800 Kč | 335,98 Kč |
| 25 | 31,49200 Kč | 787,30 Kč |
| 50 | 29,98600 Kč | 1 499,30 Kč |
| 100 | 28,55330 Kč | 2 855,33 Kč |
| 250 | 26,76428 Kč | 6 691,07 Kč |
| 500 | 25,48668 Kč | 12 743,34 Kč |
| 1 000 | 24,27038 Kč | 24 270,38 Kč |
| 2 500 | 22,75135 Kč | 56 878,38 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |






