
Category | Number of Modules 5 |
Manufacturer LAPP | Gender Female |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,46000 Kč | 391,46 Kč |
| 10 | 332,66600 Kč | 3 326,66 Kč |
| 25 | 311,83160 Kč | 7 795,79 Kč |
| 50 | 296,94480 Kč | 14 847,24 Kč |
| 100 | 282,77760 Kč | 28 277,76 Kč |
| 250 | 265,08844 Kč | 66 272,11 Kč |
| 500 | 252,45124 Kč | 126 225,62 Kč |
| Unit Price without VAT: | 391,46000 Kč |
|---|---|
| Unit Price with VAT: | 473,66660 Kč |


