2 Module Male Heavy Duty Docking, Carrier Shell Frame Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10381000

DigiKey Part Number
2181-10381000-ND
Manufacturer
Manufacturer Product Number
10381000
Description
MCR 6 S FRAME FOR MODULES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Module Male Heavy Duty Docking, Carrier Shell Frame Size Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Modules
2
Manufacturer
LAPP
Gender
Male
Series
Frame Type
Docking, Carrier Shell Frame
Packaging
Box
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1289,89000 Kč289,89 Kč
10246,28300 Kč2 462,83 Kč
25230,85360 Kč5 771,34 Kč
50219,82940 Kč10 991,47 Kč
100209,34130 Kč20 934,13 Kč
250196,24440 Kč49 061,10 Kč
500186,88696 Kč93 443,48 Kč
1 000177,97813 Kč177 978,13 Kč
Unit Price without VAT:289,89000 Kč
Unit Price with VAT:350,76690 Kč