
Category | Size HB16 |
Manufacturer LAPP | Termination Style Screw |
Series | Voltage Rating 600V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,55000 Kč | 596,55 Kč |
| 10 | 507,10200 Kč | 5 071,02 Kč |
| 25 | 475,34440 Kč | 11 883,61 Kč |
| 50 | 452,66640 Kč | 22 633,32 Kč |
| 100 | 431,07210 Kč | 43 107,21 Kč |
| 250 | 404,11324 Kč | 101 028,31 Kč |
| 500 | 384,85386 Kč | 192 426,93 Kč |
| Unit Price without VAT: | 596,55000 Kč |
|---|---|
| Unit Price with VAT: | 721,82550 Kč |




