
10073900 | |
|---|---|
DigiKey Part Number | 2181-10073900-ND |
Manufacturer | |
Manufacturer Product Number | 10073900 |
Description | CONN BASE HB16 PNL MNT W/DC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HB16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Size / Dimension 4.449" L x 1.693" W x 1.094" H (113.00mm x 43.00mm x 27.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum Alloy |
Style Bottom Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,61000 Kč | 635,61 Kč |
| 10 | 540,19500 Kč | 5 401,95 Kč |
| 25 | 506,37080 Kč | 12 659,27 Kč |
| 50 | 482,21480 Kč | 24 110,74 Kč |
| 100 | 459,21160 Kč | 45 921,16 Kč |
| 250 | 430,49596 Kč | 107 623,99 Kč |
| 500 | 409,97714 Kč | 204 988,57 Kč |
| Unit Price without VAT: | 635,61000 Kč |
|---|---|
| Unit Price with VAT: | 769,08810 Kč |



