Male Insert 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert 16+Ground Position Screw
10194000

10194000

DigiKey Part Number
2181-10194000-ND
Manufacturer
Manufacturer Product Number
10194000
Description
CONN INSERT HBE16 MALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
HB16
Manufacturer
LAPP
Termination Style
Screw
Series
Voltage Rating
600V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
16+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1632,67000 Kč632,67 Kč
10537,71700 Kč5 377,17 Kč
25504,04440 Kč12 601,11 Kč
50479,99320 Kč23 999,66 Kč
100457,10130 Kč45 710,13 Kč
250428,51880 Kč107 129,70 Kč
500408,09614 Kč204 048,07 Kč
Unit Price without VAT:632,67000 Kč
Unit Price with VAT:765,53070 Kč