Hood Connector Side Entry NPT-3/4 HB16 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100829NP

DigiKey Part Number
2181-100829NP-ND
Manufacturer
Manufacturer Product Number
100829NP
Description
CONN HOOD HB16 SE NPT3/4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry NPT-3/4 HB16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
NPT-3/4
Manufacturer
LAPP
Size / Dimension
3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
HB16
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1590,25000 Kč590,25 Kč
10501,57900 Kč5 015,79 Kč
30464,16067 Kč13 924,82 Kč
50447,73620 Kč22 386,81 Kč
100426,38120 Kč42 638,12 Kč
250399,71540 Kč99 928,85 Kč
500380,66392 Kč190 331,96 Kč
Manufacturers Standard Package
Unit Price without VAT:590,25000 Kč
Unit Price with VAT:714,20250 Kč