
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Epic® H16B Hood | |
Specifications | Locking Clip (1) | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,54000 Kč | 704,54 Kč |
| 10 | 598,80900 Kč | 5 988,09 Kč |
| 25 | 561,32760 Kč | 14 033,19 Kč |
| 50 | 534,55220 Kč | 26 727,61 Kč |
| 100 | 509,05850 Kč | 50 905,85 Kč |
| 250 | 477,22540 Kč | 119 306,35 Kč |
| Unit Price without VAT: | 704,54000 Kč |
|---|---|
| Unit Price with VAT: | 852,49340 Kč |










