
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Epic® H6B Housing | |
Specifications | Locking Clip (1) | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,85000 Kč | 365,85 Kč |
| 10 | 310,95100 Kč | 3 109,51 Kč |
| 25 | 291,48360 Kč | 7 287,09 Kč |
| 50 | 277,56960 Kč | 13 878,48 Kč |
| 100 | 264,32700 Kč | 26 432,70 Kč |
| 250 | 247,79132 Kč | 61 947,83 Kč |
| 500 | 235,97850 Kč | 117 989,25 Kč |
| Unit Price without VAT: | 365,85000 Kč |
|---|---|
| Unit Price with VAT: | 442,67850 Kč |











