New at DigiKey
10015000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10048600

DigiKey Part Number
2181-10048600-ND
Manufacturer
Manufacturer Product Number
10048600
Description
H-B 10 KDTF-LB COVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
Epic® H10B Hood
Specifications
Locking Clip (1)
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1628,34000 Kč628,34 Kč
10534,06900 Kč5 340,69 Kč
25500,63400 Kč12 515,85 Kč
50476,75280 Kč23 837,64 Kč
100454,01190 Kč45 401,19 Kč
250425,62000 Kč106 405,00 Kč
500408,83790 Kč204 418,95 Kč
Manufacturers Standard Package
Unit Price without VAT:628,34000 Kč
Unit Price with VAT:760,29140 Kč