Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M20 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB6 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300061440 | HARTING | 46 | 1195-3094-ND | 529,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,52000 Kč | 329,52 Kč |
| 10 | 279,96400 Kč | 2 799,64 Kč |
| 30 | 259,06700 Kč | 7 772,01 Kč |
| 50 | 249,89900 Kč | 12 494,95 Kč |
| 100 | 237,97380 Kč | 23 797,38 Kč |
| 250 | 223,08628 Kč | 55 771,57 Kč |
| 500 | 212,45040 Kč | 106 225,20 Kč |
| 1 000 | 202,32484 Kč | 202 324,84 Kč |
| Unit Price without VAT: | 329,52000 Kč |
|---|---|
| Unit Price with VAT: | 398,71920 Kč |




