KGM15AR72A103JM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 17
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5 609
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4 282
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,14271 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 54 646
Unit Price: 2,31000 Kč
Datasheet

Direct


KEMET
In Stock: 64 700
Unit Price: 8,61000 Kč
Datasheet

Direct


YAGEO
In Stock: 442
Unit Price: 2,31000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,77273 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 15 234
Unit Price: 3,99000 Kč
Datasheet

Upgrade


KEMET
In Stock: 45 595
Unit Price: 9,87000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1 294
Unit Price: 6,93000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,61172 Kč
Datasheet
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A103JM

DigiKey Part Number
478-KGM15AR72A103JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR72A103JM
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A103JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,34324 Kč6 864,80 Kč
Unit Price without VAT:0,34324 Kč
Unit Price with VAT:0,41532 Kč