


CC0603JRX7R0BB103 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R0BB103TR-ND - Tape & Reel (TR) 13-CC0603JRX7R0BB103CT-ND - Cut Tape (CT) 13-CC0603JRX7R0BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R0BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 50 | 0,84420 Kč | 42,21 Kč |
| 100 | 0,72860 Kč | 72,86 Kč |
| 500 | 0,53502 Kč | 267,51 Kč |
| 1 000 | 0,47539 Kč | 475,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36810 Kč | 1 472,40 Kč |
| 8 000 | 0,33668 Kč | 2 693,44 Kč |
| 12 000 | 0,32097 Kč | 3 851,64 Kč |
| 20 000 | 0,30358 Kč | 6 071,60 Kč |
| 28 000 | 0,29341 Kč | 8 215,48 Kč |
| 40 000 | 0,28364 Kč | 11 345,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

