
KAF15AR72A103JT | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A103JTTR-ND - Tape & Reel (TR) 478-KAF15AR72A103JTCT-ND - Cut Tape (CT) 478-KAF15AR72A103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR72A103JT |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR72A103JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 50 | 2,41920 Kč | 120,96 Kč |
| 100 | 2,13560 Kč | 213,56 Kč |
| 500 | 1,65842 Kč | 829,21 Kč |
| 1 000 | 1,51161 Kč | 1 511,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,29148 Kč | 5 165,92 Kč |
| 8 000 | 1,20975 Kč | 9 678,00 Kč |
| 12 000 | 1,16883 Kč | 14 025,96 Kč |
| 20 000 | 1,12349 Kč | 22 469,80 Kč |
| 28 000 | 1,09698 Kč | 30 715,44 Kč |
| 40 000 | 1,07150 Kč | 42 860,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

