10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A103JT

DigiKey Part Number
478-KGM15AR72A103JTTR-ND - Tape & Reel (TR)
478-KGM15AR72A103JTCT-ND - Cut Tape (CT)
478-KGM15AR72A103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A103JT
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A103JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,32300 Kč13,23 Kč
500,90720 Kč45,36 Kč
1000,78530 Kč78,53 Kč
5000,57912 Kč289,56 Kč
1 0000,51550 Kč515,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,42075 Kč1 683,00 Kč
8 0000,38563 Kč3 085,04 Kč
12 0000,36804 Kč4 416,48 Kč
20 0000,34858 Kč6 971,60 Kč
28 0000,33721 Kč9 441,88 Kč
40 0000,32627 Kč13 050,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč