
06031C103JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A103JTTR-ND - Tape & Reel (TR) 478-KGF15AR72A103JTCT-ND - Cut Tape (CT) 478-KGF15AR72A103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C103JAZ2A |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C103JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 2,75920 Kč | 137,96 Kč |
| 100 | 2,44420 Kč | 244,42 Kč |
| 500 | 1,91082 Kč | 955,41 Kč |
| 1 000 | 1,74640 Kč | 1 746,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,69758 Kč | 6 790,32 Kč |
| 8 000 | 1,59750 Kč | 12 780,00 Kč |
| 12 000 | 1,54738 Kč | 18 568,56 Kč |
| 20 000 | 1,49185 Kč | 29 837,00 Kč |
| 28 000 | 1,45939 Kč | 40 862,92 Kč |
| 40 000 | 1,42817 Kč | 57 126,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

