
KAF15AR72A103JM | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A103JMTR-ND - Tape & Reel (TR) 478-KAF15AR72A103JMCT-ND - Cut Tape (CT) 478-KAF15AR72A103JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR72A103JM |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR72A103JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 50 | 2,34760 Kč | 117,38 Kč |
| 100 | 2,07250 Kč | 207,25 Kč |
| 500 | 1,60592 Kč | 802,96 Kč |
| 1 000 | 1,46251 Kč | 1 462,51 Kč |
| 2 500 | 1,31112 Kč | 3 277,80 Kč |
| 5 000 | 1,22007 Kč | 6 100,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,25638 Kč | 18 845,70 Kč |
| 30 000 | 1,19615 Kč | 35 884,50 Kč |
| 45 000 | 1,16599 Kč | 52 469,55 Kč |
| 75 000 | 1,13255 Kč | 84 941,25 Kč |
| 105 000 | 1,11300 Kč | 116 865,00 Kč |
| 150 000 | 1,09418 Kč | 164 127,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

