



C0603C103J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103J2RACTUTR-ND - Tape & Reel (TR) 399-C0603C103J2RACTUCT-ND - Cut Tape (CT) 399-C0603C103J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J2RACTU |
Description | CAP CER 10000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 4,41800 Kč | 220,90 Kč |
| 100 | 3,94970 Kč | 394,97 Kč |
| 500 | 3,16440 Kč | 1 582,20 Kč |
| 1 000 | 2,92187 Kč | 2 921,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,55819 Kč | 10 232,76 Kč |
| 8 000 | 2,42306 Kč | 19 384,48 Kč |
| 12 000 | 2,35540 Kč | 28 264,80 Kč |
| 20 000 | 2,28039 Kč | 45 607,80 Kč |
| 28 000 | 2,23653 Kč | 62 622,84 Kč |
| 40 000 | 2,19435 Kč | 87 774,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

