


C0603C103J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C103J1RACTUCT-ND - Cut Tape (CT) 399-C0603C103J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J1RACTU |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 50 | 3,79640 Kč | 189,82 Kč |
| 100 | 3,38280 Kč | 338,28 Kč |
| 500 | 2,68900 Kč | 1 344,50 Kč |
| 1 000 | 2,47461 Kč | 2 474,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,15350 Kč | 8 614,00 Kč |
| 8 000 | 2,03418 Kč | 16 273,44 Kč |
| 12 000 | 1,97442 Kč | 23 693,04 Kč |
| 20 000 | 1,90821 Kč | 38 164,20 Kč |
| 28 000 | 1,86950 Kč | 52 346,00 Kč |
| 40 000 | 1,83226 Kč | 73 290,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

